10-position, 2-row board-to-board receptacle with a 0.4mm pitch. Features gold-plated bronze contacts and a 300mA current rating. This vertical, surface-mount component has a 3.4mm depth, 5.1mm length, and supports a mated stacking height of 0.9mm. Operates within a -25°C to 85°C temperature range and a 50V AC voltage rating. Packaged in tape and reel for efficient assembly.
Molex 501591-1011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 5.1mm |
| Mated Stacking Heights | 0.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | 501591 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501591-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.