
Molex 501591-3011-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Orientation | Straight |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501591-3011-C to view detailed technical specifications.
No datasheet is available for this part.
