
50-position, 2-row receptacle for board-to-board applications. Features a 0.4mm pitch and 0.9mm mated stacking height. Constructed with bronze contacts, offering unplated and gold plating options. Rated for 300mA current and 50V AC, with a maximum operating temperature of 85°C. Surface mount termination with a vertical orientation, housed in black UL94 V-0 rated material.
Molex 501591-5011 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 13.1mm |
| Mated Stacking Heights | 0.9mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SlimStack™ 501591 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501591-5011 to view detailed technical specifications.
No datasheet is available for this part.
