This surface mount header features 44 contacts with a rated current of 0.3A and a dielectric withstanding voltage of 176VAC. It is designed for commercial reliability and has a maximum operating temperature of 85°C. The header is made with a glass filled liquid crystal polymer insulator and has a gold over nickel contact finish. It is available in a straight mounting style and is suitable for use in a variety of applications.
Molex 501594-4410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 44 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 501594 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 176VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD OVER NICKEL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Molex 501594-4410 to view detailed technical specifications.
No datasheet is available for this part.