
Vertical, surface mount, 0.4mm pitch board-to-board connector with 70 positions and 2 rows. Features gold-plated bronze contacts, a 300mA current rating, and a 50V AC/DC voltage rating. Offers a 0.9mm mated stacking height and operates within a -25°C to 85°C temperature range. This low halogen component is UL94 V-0 flammability rated and Reach SVHC compliant.
Molex 501594-7011 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 0.9mm |
| Material | Bronze |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack™ 501594 |
| Stack Height | 0.9mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501594-7011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.