Molex 501616-2775 technical specifications.
| Terminal Pitch (mm) | 0.3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 4.25 |
| Product Height (mm) | 1.1 |
| Product Weight (g) | 0.067 |
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.2/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | Easy-On™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501616-2775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.