
Conn FPC Connector RCP 35 POS 0.6mm Solder RA SMD Embossed T/R
Molex 501616-3585-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 35 |
| Orientation | Right Angle |
| Pitch | 0.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501616-3585-C to view detailed technical specifications.
No datasheet is available for this part.