Molex 5016162975 technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polymer |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 29 |
| Packaging | Bulk |
| Series | Easy-On 501616 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5016162975 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.