51-position, right-angle FFC/FPC connector featuring a 0.6mm pitch and surface mount termination. This female header is constructed with a copper alloy contact material and gold plating, offering a current rating of 200mA and a voltage rating of 50V. The durable polymer actuator is grey, housed in black, with a depth of 3.45mm and length of 17.2mm. Operating within a temperature range of -40°C to 85°C, this RoHS and ELV compliant component is designed for 10 mating cycles.
Molex 5016165185 technical specifications.
| Actuator Color | Grey |
| Actuator Material | Polymer |
| Contact Location | Top |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.2mm |
| Material | Copper Alloy |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Number of Circuits | 51 |
| Number of Contacts | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501616 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 5016165185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.