Molex 501628-3381 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Length | 12mm |
| Mount | Surface Mount |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Easy-On 501628 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501628-3381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.