39-contact, 1-row right-angle female receptacle with a 0.6mm pitch. Features gold-plated copper alloy contacts, surface mount termination, and a locking mechanism. Rated for 50V and 200mA, with a temperature range of -25°C to 85°C. Constructed from Nylon, Glass, and Polyamide, it is UL94 V-0 flammability rated and RoHS compliant.
Molex 501628-3991 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 13.8mm |
| Material | Copper Alloy |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 39 |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On 501628 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501628-3991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
