45-position, 0.6mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) capability. Features a right-angle, surface-mount (SMD) termination with bottom contact location and gold-plated copper alloy contacts. Rated for 50V and 200mA, with a mating cycle of 10 and operating temperature range of -25°C to 85°C. Constructed with a copper alloy base material and Nylon, Glass, Polyamide actuator, meeting UL94 V-0 flammability standards and RoHS compliance.
Molex 501628-4591 technical specifications.
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Location | Bottom |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 15.6mm |
| Material | Copper Alloy |
| Mating Cycles | 10 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 45 |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501628 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501628-4591 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
