0.4mm pitch, 40-position, 2-row receptacle connector for board-to-board applications. Features straight, surface mount orientation with a 1.7mm mated stacking height. Contact material is bronze and copper alloy with gold plating, rated for 300mA current and 50V AC / 5.05kV DC voltage. Housing is black, with a straight solder termination and operates within a -25°C to 85°C temperature range. Packaged in tape and reel.
Molex 501635-0410 technical specifications.
| Package/Case | 0410 |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.4mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 11.1mm |
| Mated Stacking Heights | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501635 |
| Stack Height | 1.7mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501635-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
