Molex 501639-0610 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 1.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack™ 501639 |
| Stack Height | 1.7mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501639-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
