
Molex 501645-1020 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 501645 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.030688oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-1020 to view detailed technical specifications.
No datasheet is available for this part.
