Molex 501645-1210 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Weight (g) | 0.826 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Tradename | iGrid™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 501645-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.