
14-position, 2-row male header with a 2mm pitch and 0.079 inch row spacing. Features brass contacts with tin/copper plating, rated for 2A current and 250V AC/DC. This through-hole mounted connector has a straight, vertical orientation and solder termination. Housing is natural colored, with a locking plug design. Operating temperature range is -25°C to 85°C.
Molex 501645-1420 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501645 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.032579oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-1420 to view detailed technical specifications.
No datasheet is available for this part.