
22-contact, 2-row male header with a 2mm pitch and 0.079 inch row spacing. Features brass contacts with tin/copper plating, rated for 2A current and 250V AC/DC. This straight, through-hole mounted connector has a solder termination and a natural colored housing. Operating temperature range is -25°C to 85°C.
Molex 501645-2220 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501645 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-2220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
