
24-position, 2-row shrouded header with 2mm pitch for board-to-board applications. Features male pin contacts with brass material and tin/copper plating, rated for 2A current and 250V AC/DC. Solder termination and through-hole mounting ensure secure connections. Constructed with UL94 V-0 rated natural nylon insulation and housing, operating between -25°C and 85°C.
Molex 501645-2420 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | iGrid 501645 |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-2420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
