
28-position, 2-row shrouded header with 2mm pitch, designed for vertical, through-hole mounting. Features brass male pin contacts with tin/copper plating and tin mating finish, rated for 2A current and 250V AC/DC. Constructed with UL94 V-0 rated natural nylon insulation, operating between -25°C and 85°C. This interconnect component offers a 30mm length and 8.2mm depth.
Molex 501645-2820 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | iGrid 501645 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.058456oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-2820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
