40-position, 2-row shrouded header with 2mm pitch, designed for vertical, through-hole mounting. Features male pin contacts made of brass with tin and copper plating, offering a 2A current rating and 250V AC/DC voltage rating. The natural colored nylon housing ensures UL94 V-0 flammability rating and operates within a -25°C to 85°C temperature range. This RoHS compliant component is supplied in tray packaging.
Molex 501645-4020 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501645 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.080636oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 501645-4020 to view detailed technical specifications.
No datasheet is available for this part.
