20-position, 2-row vertical header with 2mm pitch, designed for through-hole mounting. Features brass male pin contacts with tin and copper plating, rated for 2A current and 250V AC/DC. Operating temperature range from -25°C to 85°C, with a natural colored housing and a depth of 8.2mm. Termination is solder, and the component is supplied in trays.
Molex 5016452020 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.2mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501645 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5016452020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.