
28-contact, 2-row board-to-board receptacle connector with a 2mm pitch. Features female socket contacts and a straight orientation for free-hanging, cable mounting. Operates within a temperature range of -25°C to 85°C, with a low halogen and RoHS compliant design. Termination is via crimp, supporting wire gauges from 22AWG to 28AWG.
Molex 501646-2800 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 11.05mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid 501646 |
| Termination | Crimp |
| Weight | 0.028572oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 501646-2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
