This cable mount housing features a straight body orientation and 2mm terminal pitch. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 2A per contact. The housing is designed for crimp termination and can accommodate 34 contacts. It is rated for 250V and is suitable for use in a variety of applications.
Molex 501646-3406 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36 |
| Product Depth (mm) | 8.3 |
| Product Height (mm) | 11.05 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 34 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 501646-3406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.