
40-position, 2-row board-to-board receptacle connector with a 2mm (0.079 inch) pitch. Features straight orientation, female socket contacts, and a locking mechanism. Operates within a temperature range of -25°C to 85°C, with a 11.05mm depth and 42mm length. Supports 22-28AWG wire gauge for crimp termination. This low halogen, RoHS, and REACH SVHC compliant component is supplied in bulk packaging.
Molex 5016464000 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 11.05mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 42mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501646 |
| Termination | Crimp |
| Weight | 0.039154oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5016464000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
