
40-position, 2-row board-to-board connector with a 0.4mm pitch. Features brass contacts with gold plating, rated for 300mA and 50V AC. Designed for surface mount (SMD/SMT) termination with a vertical orientation. Offers a mated stacking height of 2.3mm and a stack height of 2mm. Packaged on tape and reel, this RoHS compliant component is low halogen.
Molex 501745-0401 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 300mA |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Mated Stacking Heights | 2.3mm |
| Material | Brass |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SlimStack™ 501745 |
| Stack Height | 2mm |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501745-0401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
