
60-position, 2-row vertical plug connector with a 0.4mm pitch, designed for surface mount applications. Features brass and bronze contacts with gold plating, a 300mA current rating, and a 50V AC voltage rating. Offers a mated stacking height of 2.3mm and a stack height of 2mm, with a housing depth of 2.13mm and a length of 14mm. Operates within a temperature range of -25°C to 85°C. This component is RoHS compliant, Halogen Free (Low Halogen), and REACH SVHC compliant.
Molex 5017450601 technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2.13mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Lead Pitch | 0.4mm |
| Length | 14mm |
| Mated Stacking Heights | 2.3mm |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501745 |
| Stack Height | 2mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5017450601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.