Molex 5017848009 technical specifications.
| Body Material | Polyester, PET |
| Current Rating | 500mA |
| Number of Circuits | 80 |
| Number of Positions | 80 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 501784 |
| RoHS | Compliant |
Download the complete datasheet for Molex 5017848009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
