Molex 501786-4080 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | 501786 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 501786-4080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.