
50-contact, single-row, straight card edge connector with a 0.019 inch pitch. Features surface mount termination and a locking mechanism. Designed for commercial reliability, operating between -40°C and 105°C. Rated for 0.5A signal current with a black insulator.
Molex 5017865090 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Insulator Color | BLACK |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5017865090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.