
80-position, 0.5mm pitch FFC connector with vertical, surface-mount (SMD) termination. Features gold-plated copper alloy contacts, a 500mA current rating, and a 50V voltage rating. Designed for flat flex wire/cable types, this female connector offers a -40°C to 85°C operating temperature range and is UL94 V-0 flammability rated. Supplied in tape and reel packaging.
Molex 5017868090 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 48.1mm |
| Material | Copper Alloy |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501786 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 5017868090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.