This 50-position 2-row wire connector features a current rating of 200mA and gold contact plating. It is available in packaging quantities of 50 and is packaged on a tape and reel. The connector is compliant with RoHS and Reach SVHC regulations. The 501800 series from Molex offers a range of general-purpose connectors.
Molex 501800-5032 technical specifications.
| Contact Plating | Gold |
| Current Rating | 200mA |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501800 |
| Weight | 0.095817oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 501800-5032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.