Molex 5018003031 technical specifications.
| Contact Plating | Gold |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 501800 |
| RoHS | Compliant |
Download the complete datasheet for Molex 5018003031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.