Molex 501827-0101 technical specifications.
| Package/Case | 0101 |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Crimp Pin |
| Current Rating | 12A |
| Gender | Male |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 23.05mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.889m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CMC 501827 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501827-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.