Molex 501864-5081 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 501864 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 501864-5081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.