
80-position, 0.5mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a right-angle, surface-mount (SMD) termination. Features a bottom contact location, copper alloy contacts with gold plating, and a black, UL94 V-0 rated housing. Rated for 50V and 500mA, with a temperature range of -40°C to 85°C and 20 mating cycles. Supplied in tape and reel packaging.
Molex 501864-8090 technical specifications.
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 48.1mm |
| Material | Copper Alloy |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501864 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501864-8090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.