50-circuit female receptacle for FFC/board applications. Features surface mount termination and a right-angle mounting style. Contact finish is gold (Au) for reliable conductivity. UL 94V-0 flammability rating ensures safety.
Molex 5018645090 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 5018645090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.