38-position, 2-row shrouded header with a 2mm pitch. Features male pin contacts made of brass with tin plating, rated for 2A current and 250V AC / 250.25kV DC voltage. This right-angle, through-hole mounted component is designed for board-to-board applications and operates within a temperature range of -25°C to 85°C. Supplied in a tray package.
Molex 501876-3840 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 38 |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501876 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501876-3840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.