Shrouded header with 40 positions and 2 rows, featuring a 2mm pitch and right-angle orientation for through-hole mounting. This male connector utilizes brass contacts with tin plating, offering a square contact shape and male pin type. It supports a current rating of 2A and a maximum voltage rating of 250V, with an operating temperature range of -25°C to 85°C. The natural colored nylon insulation meets UL94 V-0 flammability rating.
Molex 501876-4040 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | iGrid™ 501876 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501876-4040 to view detailed technical specifications.
No datasheet is available for this part.