Molex 501912-3990 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Right Angle |
| Packaging | Cut Tape |
| Pitch | 0.6mm |
| Series | Easy-On 501912 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501912-3990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.