
51-position, 0.3mm pitch Flexible Flat Cable/Flexible Printed Circuit (FFC/FPC) connector with a right-angle, surface-mount (SMD/SMT) termination. Features a ZIF (Zero Insertion Force) design with a bottom-contact location and gold-plated copper alloy contacts. Rated for 50V and 200mA, with a maximum operating temperature of 85°C. Constructed from UL94 V-0 rated thermoplastic and polymer/glass actuator materials. Packaged on tape and reel for automated assembly.
Molex 501912-5190 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Circuits | 51 |
| Number of Positions | 51 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501912 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501912-5190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.