
15-position, 1-row right-angle female receptacle for board-to-board applications. Features surface mount termination with a 0.6mm pitch and gold-plated bronze alloy contacts. Rated for 50V AC, 200mA, and operates between -20°C and 85°C. Housing is black thermoplastic with UL94 V-0 flammability rating.
Molex 5019121590 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Bronze, Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 6.6mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019121590 to view detailed technical specifications.
No datasheet is available for this part.