Right angle, surface mount female header receptacle with 27 contacts in a single row. Features gold-plated copper alloy contacts, a thermoplastic housing, and a polymer/glass actuator. Rated for 50V AC, 200mA current, and 20 mating cycles, with an operating temperature range of -20°C to 85°C. Compliant with ROHS and ELV standards, and UL94 V-0 flammability rating.
Molex 5019122790 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Location | Bottom |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 10.2mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 27 |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019122790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.