37-position, right-angle FPC receptacle connector with a 0.30mm pitch. Features copper alloy contacts with gold plating, a thermoplastic housing, and a polymer, glass actuator. Rated for 50V AC, 200mA current, and 20 mating cycles, operating between -20°C and 85°C. Housing color is black, and it is RoHS compliant. Supplied in tape and reel packaging.
Molex 5019123790 technical specifications.
| Actuator Material | Polymer, Glass |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Depth | 3.85mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 13.2mm |
| Material | Thermoplastic |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 37 |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.012inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501912 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019123790 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.