30-position, 2-row vertical board-to-board header with 0.5mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, rated for 50V AC and 500mA current. Offers a mated stacking height of 4mm and a compact 3.1mm depth. Housing is black, constructed from copper alloy, and the component is RoHS compliant and low halogen. Operating temperature range is -40°C to 105°C.
Molex 501920-3001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.1mm |
| ELV | Compliant |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 9.8mm |
| Mated Stacking Heights | 4mm |
| Material | Copper Alloy |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SlimStack™ 501920 |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 501920-3001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.