This female socket board connector features a 1mm pitch and a straight, receptacle orientation. It offers a 1A current rating and operates within a temperature range of -40°C to 85°C. The white housing is low halogen and RoHS compliant, with a crimp termination suitable for wire gauges from 28AWG to 32AWG. Mounting options include free hanging, cable, and surface mount.
Molex 5019390400 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | White |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Pico-Clasp |
| Termination | Crimp |
| Width | 4.5mm |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 5019390400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.