
22-position, single-row receptacle with 0.02 inch pitch, designed for surface mount termination. Features gold-plated copper alloy contacts, a white nylon, glass, and polyamide housing, and a locking mechanism. Rated for 400mA current and 50V AC/DC, with a mating cycle of 20. Operates within a temperature range of -25°C to 85°C and meets UL94 V-0 flammability standards. Supplied in tape and reel packaging.
Molex 501951-2210 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 13.8mm |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501951 |
| Stackable | No |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-2210 to view detailed technical specifications.
No datasheet is available for this part.
