Molex 501951-2400-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 501951-2400-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.