
32-position, 1-row female receptacle with 0.02-inch pitch for surface mount termination. Features gold-plated bronze alloy contacts, a white nylon/glass/polyamide housing, and a 400mA current rating. Designed for vertical orientation with a straight wire/cable type, this connector offers 20 mating cycles and operates within a -25°C to 85°C temperature range. Compliant with RoHS and UL94 V-0 flammability rating.
Molex 501951-3210 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Material | Bronze |
| Mating Cycles | 20 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Circuits | 32 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501951 |
| Stackable | No |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-3210 to view detailed technical specifications.
No datasheet is available for this part.