
40-position, 1mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector with a vertical, surface mount orientation. Features a ZIF (Zero Insertion Force) design with a white nylon, glass, and polyamide housing and a brown nylon actuator. Bronze and copper alloy contacts with tin plating offer a 400mA current rating and 50V AC/DC voltage rating. Operating temperature range is -25°C to 85°C, with a UL94 V-0 flammability rating. Packaged in tape and reel for automated assembly.
Molex 501951-4000 technical specifications.
| Actuator Color | Brown |
| Actuator Material | Nylon, Glass, Polyamide |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 400mA |
| Depth | 4.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 22.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Easy-On™ 501951 |
| Termination | Solder |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 501951-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
